Rochester Electronics TL16C554FNR technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL16C554FNR to view detailed technical specifications.
No datasheet is available for this part.