Uart Interface, 2, 3 Mbps, 2.7 V, 3.6 V, Lqfp, 48 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Current Rating | 6mA |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |