Rochester Electronics TL2575HV-05IN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL2575HV-05IN to view detailed technical specifications.
No datasheet is available for this part.