Rochester Electronics TL2844BP technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Output Current | 200mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL2844BP to view detailed technical specifications.
No datasheet is available for this part.