The TL2845DR-8 is a single-output boost and flyback converter from Rochester Electronics. It operates at a frequency of 500kHz and can supply up to 200mA of output current at 30V. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The quiescent current is 11mA, making it suitable for low-power applications.
Rochester Electronics TL2845DR-8 technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL2845DR-8 to view detailed technical specifications.
No datasheet is available for this part.