The TL3016ID is a single channel op-amp from Rochester Electronics, packaged in a SOIC case and compliant with lead-free standards. It draws a nominal supply current of 10.6mA and a quiescent current of 10.6mA. The device is capable of sourcing 20mA of output current and is available in bulk packaging. The TL3016ID meets the requirements for Reach SVHC compliance.
Rochester Electronics TL3016ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10.6mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| Quiescent Current | 10.6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL3016ID to view detailed technical specifications.
No datasheet is available for this part.