Rochester Electronics TL3016IDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10.6mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL3016IDG4 to view detailed technical specifications.
No datasheet is available for this part.