Rochester Electronics TL3842BP technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL3842BP to view detailed technical specifications.
No datasheet is available for this part.