The TL3842DR-8 is a single-output boost and flyback controller from Rochester Electronics. It operates at a frequency of 500kHz and features a quiescent current of 11mA. The device is packaged in a lead-free SOIC package and is available in bulk packaging. It is designed to handle an output current of 200mA and an output voltage of 30V.
Rochester Electronics TL3842DR-8 technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL3842DR-8 to view detailed technical specifications.
No datasheet is available for this part.