The TL3843P is a single-output boost and flyback controller from Rochester Electronics. It operates at a frequency of 100kHz and has a quiescent current of 11mA. The device is packaged in a PDIP package and is lead-free. It is capable of delivering an output current of 200mA and an output voltage of 30V. The TL3843P is compliant with Reach SVHC regulations.
Rochester Electronics TL3843P technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL3843P to view detailed technical specifications.
No datasheet is available for this part.