The TL3844P is a boost and flyback controller from Rochester Electronics. It operates at a frequency of 100kHz and features a quiescent current of 11mA. The device is available in a lead-free PDIP package and is compliant with Reach SVHC regulations. It is suitable for applications requiring an output voltage of up to 30V and an output current of 200mA.
Rochester Electronics TL3844P technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL3844P to view detailed technical specifications.
No datasheet is available for this part.