Rochester Electronics TL431AQDCKR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL431AQDCKR to view detailed technical specifications.
No datasheet is available for this part.