Rochester Electronics TL431BCLPR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 150mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL431BCLPR to view detailed technical specifications.
No datasheet is available for this part.