The TL431CPK is a precision voltage regulator with a fixed output voltage of 2.5V and a current rating of 100mA. It is packaged in a lead-free SIP package and is available in bulk packaging. The device is compliant with Reach SVHC regulations but not RoHS compliant.
Rochester Electronics TL431CPK technical specifications.
| Package/Case | SIP |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL431CPK to view detailed technical specifications.
No datasheet is available for this part.