The TL431IPK is a single-channel Zener diode with a current rating of 100mA and an output voltage of 40V. It is packaged in a lead-free SIP package and is available in bulk. The device is not RoHS compliant, but is Reach SVHC compliant. It is suitable for use in a variety of applications where a reliable and efficient Zener diode is required.
Rochester Electronics TL431IPK technical specifications.
| Package/Case | SIP |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL431IPK to view detailed technical specifications.
No datasheet is available for this part.