Rochester Electronics TL432BQDBVR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 2.51V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL432BQDBVR to view detailed technical specifications.
No datasheet is available for this part.