Rochester Electronics TL432CPK technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 2.55V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL432CPK to view detailed technical specifications.
No datasheet is available for this part.