Rochester Electronics TL497AIN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL497AIN to view detailed technical specifications.
No datasheet is available for this part.