Rochester Electronics TL499ACPSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL499ACPSR to view detailed technical specifications.
No datasheet is available for this part.