Rochester Electronics TL5001AQD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 1V |
| Packaging | Bulk |
| Quiescent Current | 1.1mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL5001AQD to view detailed technical specifications.
No datasheet is available for this part.