Rochester Electronics TL5001IDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 50V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL5001IDR to view detailed technical specifications.
No datasheet is available for this part.