Rochester Electronics TL52055PWR technical specifications.
| Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL52055PWR to view detailed technical specifications.
No datasheet is available for this part.