The TL594CD is a dual-output boost and flyback integrated circuit from Rochester Electronics. It features a maximum output current of 200mA and a maximum output voltage of 40V. The device operates at a frequency of 300kHz and has a quiescent current of 12.4mA. The TL594CD is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations.
Rochester Electronics TL594CD technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| Quiescent Current | 12.4mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL594CD to view detailed technical specifications.
No datasheet is available for this part.