Rochester Electronics TL594CPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| Quiescent Current | 12.4mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL594CPWR to view detailed technical specifications.
No datasheet is available for this part.