The TL594IN is a dual output boost and flyback IC from Rochester Electronics. It operates at a frequency of 300kHz and features a PDIP package. The device is lead free and compliant with Reach SVHC regulations. Each output can supply up to 200mA of current at 40V. The quiescent current is 12.4mA. The IC is available in bulk packaging.
Rochester Electronics TL594IN technical specifications.
| Package/Case | PDIP |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| Quiescent Current | 12.4mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL594IN to view detailed technical specifications.
No datasheet is available for this part.