Rochester Electronics TL7705BIP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Bulk |
| Quiescent Current | 1.8mA |
| Threshold Voltage | 4.65V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL7705BIP to view detailed technical specifications.
No datasheet is available for this part.