Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC
Rochester Electronics TL7705BQDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Threshold Voltage | 4.55V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL7705BQDG4 to view detailed technical specifications.
No datasheet is available for this part.