Rochester Electronics TL7770-12CDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Packaging | Bulk |
| Quiescent Current | 5mA |
| Threshold Voltage | 10.9V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL7770-12CDWR to view detailed technical specifications.
No datasheet is available for this part.