8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
Rochester Electronics TLC0820ACDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 7.5mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 37.5mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC0820ACDW to view detailed technical specifications.
No datasheet is available for this part.