ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Rochester Electronics TLC0820ACN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 7.5mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 37.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC0820ACN to view detailed technical specifications.
No datasheet is available for this part.