Rochester Electronics TLC0834IN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC0834IN to view detailed technical specifications.
No datasheet is available for this part.