11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Rochester Electronics TLC1542CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Packaging | Bulk |
| Power Consumption | 4mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC1542CN to view detailed technical specifications.
No datasheet is available for this part.