Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
Rochester Electronics TLC2274IN technical specifications.
| Bandwidth | 2.18MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 2.18MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC2274IN to view detailed technical specifications.
No datasheet is available for this part.