Rochester Electronics TLC2654I-8D technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.9MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC2654I-8D to view detailed technical specifications.
No datasheet is available for this part.