Rochester Electronics TLC279CN technical specifications.
| Bandwidth | 1.7MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 320kHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics TLC279CN to view detailed technical specifications.
No datasheet is available for this part.