Rochester Electronics TLC320AC01CPM technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC320AC01CPM to view detailed technical specifications.
No datasheet is available for this part.