Rochester Electronics TLC320AC02CFN technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC320AC02CFN to view detailed technical specifications.
No datasheet is available for this part.