Rochester Electronics TLC3541IDGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Consumption | 29mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC3541IDGK to view detailed technical specifications.
No datasheet is available for this part.