The TLC372CP is a dual operational amplifier from Rochester Electronics with a quiescent current of 150uA. It features an input bias current of 5pA and an output current of 16mA. The device is packaged in a PDIP package and is lead free. The TLC372CP is compliant with Reach SVHC regulations.
Rochester Electronics TLC372CP technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 5pA |
| Lead Free | Lead Free |
| Nominal Supply Current | 150uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 16mA |
| Packaging | Bulk |
| Quiescent Current | 150uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC372CP to view detailed technical specifications.
No datasheet is available for this part.