Rochester Electronics TLC393CPWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 5pA |
| Lead Free | Lead Free |
| Nominal Supply Current | 22uA |
| Number of Channels | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Quiescent Current | 22uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC393CPWR to view detailed technical specifications.
No datasheet is available for this part.