Rochester Electronics TLC551CD technical specifications.
| Package/Case | SOIC |
| Frequency | 1.8MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Quiescent Current | 170uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC551CD to view detailed technical specifications.
No datasheet is available for this part.