Rochester Electronics TLC552CN technical specifications.
| Package/Case | PDIP |
| Frequency | 2.8MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Quiescent Current | 340uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC552CN to view detailed technical specifications.
No datasheet is available for this part.