Rochester Electronics TLC5615IP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 230uA |
| Number of Bits | 10 |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC5615IP to view detailed technical specifications.
No datasheet is available for this part.