Rochester Electronics TLC5928DBQR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Outputs | 16 |
| Output Current | 35mA |
| Output Voltage | 17V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC5928DBQR to view detailed technical specifications.
No datasheet is available for this part.