Rochester Electronics TLC5930PWP technical specifications.
| Lead Free | Lead Free |
| Output Current | 40mA |
| Output Voltage | 10V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC5930PWP to view detailed technical specifications.
No datasheet is available for this part.