Rochester Electronics TLC5945PWPR technical specifications.
| Lead Free | Lead Free |
| Output Current | 80mA |
| Output Voltage | 17V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC5945PWPR to view detailed technical specifications.
No datasheet is available for this part.