Rochester Electronics TLC7226CDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Number of Bits | 8 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC7226CDW to view detailed technical specifications.
No datasheet is available for this part.