Rochester Electronics TLC7528CFN technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Output Voltage | 25V |
| Packaging | Bulk |
| Power Consumption | 7.5mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC7528CFN to view detailed technical specifications.
No datasheet is available for this part.