Rochester Electronics TLC7703IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 9uA |
| Packaging | Rail/Tube |
| Quiescent Current | 9uA |
| Threshold Voltage | 2.63V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC7703IPW to view detailed technical specifications.
No datasheet is available for this part.