Rochester Electronics TLC7733IPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 9uA |
| Packaging | Bulk |
| Power Dissipation | 273mW |
| Quiescent Current | 9uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2.93V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC7733IPWR to view detailed technical specifications.
No datasheet is available for this part.